TR1206MR-0747KL | ||
---|---|---|
DigiKey Part Number | 13-TR1206MR-0747KLTR-ND - Tape & Reel (TR) 13-TR1206MR-0747KLCT-ND - Cut Tape (CT) 13-TR1206MR-0747KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR1206MR-0747KL | |
Description | RES 47K OHM 0% 20% 1/4W 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 kOhms 0%, -20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.43700 | ¥14.37 |
50 | ¥0.98680 | ¥49.34 |
100 | ¥0.84880 | ¥84.88 |
500 | ¥0.62292 | ¥311.46 |
1,000 | ¥0.55183 | ¥551.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43166 | ¥2,158.30 |
10,000 | ¥0.39487 | ¥3,948.70 |
25,000 | ¥0.35318 | ¥8,829.50 |
35,000 | ¥0.34582 | ¥12,103.70 |
50,000 | ¥0.32865 | ¥16,432.50 |
125,000 | ¥0.30658 | ¥38,322.50 |