TR0805KR-071KL | ||
---|---|---|
DigiKey Part Number | 13-TR0805KR-071KLTR-ND - Tape & Reel (TR) 13-TR0805KR-071KLCT-ND - Cut Tape (CT) 13-TR0805KR-071KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR0805KR-071KL | |
Description | RES 1K OHM 0% 10% 1/8W 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0%, -10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.94400 | ¥9.44 |
50 | ¥0.65020 | ¥32.51 |
100 | ¥0.55990 | ¥55.99 |
500 | ¥0.41096 | ¥205.48 |
1,000 | ¥0.36400 | ¥364.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28470 | ¥1,423.50 |
10,000 | ¥0.26044 | ¥2,604.40 |
25,000 | ¥0.23294 | ¥5,823.50 |
35,000 | ¥0.22809 | ¥7,983.15 |
50,000 | ¥0.21677 | ¥10,838.50 |
125,000 | ¥0.20221 | ¥25,276.25 |