TR0603MR-072KL | ||
---|---|---|
DigiKey Part Number | 13-TR0603MR-072KLTR-ND - Tape & Reel (TR) 13-TR0603MR-072KLCT-ND - Cut Tape (CT) 13-TR0603MR-072KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR0603MR-072KL | |
Description | RES 2K OHM 0% 20% 1/10W 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0%, -20% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.57500 | ¥5.75 |
50 | ¥0.37600 | ¥18.80 |
100 | ¥0.31850 | ¥31.85 |
500 | ¥0.22444 | ¥112.22 |
1,000 | ¥0.19546 | ¥195.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14695 | ¥734.75 |
10,000 | ¥0.13145 | ¥1,314.50 |
25,000 | ¥0.11527 | ¥2,881.75 |
35,000 | ¥0.11257 | ¥3,939.95 |
50,000 | ¥0.10583 | ¥5,291.50 |
125,000 | ¥0.09707 | ¥12,133.75 |