TC124-FR-0715KL | |
---|---|
DigiKey Part Number | 13-TC124-FR-0715KLTR-ND - Tape & Reel (TR) 13-TC124-FR-0715KLCT-ND - Cut Tape (CT) 13-TC124-FR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-FR-0715KL |
Description | RES ARRAY 4 RES 15K OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.40880 | ¥35.22 |
50 | ¥1.02120 | ¥51.06 |
100 | ¥0.71830 | ¥71.83 |
250 | ¥0.58124 | ¥145.31 |
500 | ¥0.45792 | ¥228.96 |
1,000 | ¥0.31696 | ¥316.96 |
5,000 | ¥0.26416 | ¥1,320.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24655 | ¥2,465.50 |
30,000 | ¥0.23423 | ¥7,026.90 |
50,000 | ¥0.22947 | ¥11,473.50 |
100,000 | ¥0.22454 | ¥22,454.00 |