SR2512JK-7W1KL | ||
---|---|---|
DigiKey Part Number | YAG6209TR-ND - Tape & Reel (TR) YAG6209CT-ND - Cut Tape (CT) YAG6209DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR2512JK-7W1KL | |
Description | RES 1K OHM 5% 2W 2512 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR2512JK-7W1KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.48700 | ¥24.87 |
50 | ¥1.70420 | ¥85.21 |
100 | ¥1.46700 | ¥146.70 |
500 | ¥1.07674 | ¥538.37 |
1,000 | ¥0.95384 | ¥953.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82668 | ¥3,306.72 |
8,000 | ¥0.70799 | ¥5,663.92 |
12,000 | ¥0.68255 | ¥8,190.60 |
20,000 | ¥0.62743 | ¥12,548.60 |
28,000 | ¥0.61048 | ¥17,093.44 |
40,000 | ¥0.59776 | ¥23,910.40 |
100,000 | ¥0.52993 | ¥52,993.00 |