SR1206FR-7T100RL | ||
---|---|---|
DigiKey Part Number | YAG5876TR-ND - Tape & Reel (TR) YAG5876CT-ND - Cut Tape (CT) YAG5876DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR1206FR-7T100RL | |
Description | RES 100 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR1206FR-7T100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥3.34100 | ¥33.41 |
50 | ¥2.29200 | ¥114.60 |
100 | ¥1.97270 | ¥197.27 |
500 | ¥1.44796 | ¥723.98 |
1,000 | ¥1.28255 | ¥1,282.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00326 | ¥5,016.30 |
10,000 | ¥0.91776 | ¥9,177.60 |
25,000 | ¥0.82085 | ¥20,521.25 |
35,000 | ¥0.80375 | ¥28,131.25 |
50,000 | ¥0.76385 | ¥38,192.50 |