SR0805JR-7W1KL | ||
---|---|---|
DigiKey Part Number | YAG6171TR-ND - Tape & Reel (TR) YAG6171CT-ND - Cut Tape (CT) YAG6171DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0805JR-7W1KL | |
Description | RES 1K OHM 5% 1/4W 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0805JR-7W1KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.87800 | ¥8.78 |
50 | ¥0.60420 | ¥30.21 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.38140 | ¥190.70 |
1,000 | ¥0.33781 | ¥337.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26428 | ¥1,321.40 |
10,000 | ¥0.24176 | ¥2,417.60 |
25,000 | ¥0.21623 | ¥5,405.75 |
35,000 | ¥0.21172 | ¥7,410.20 |
50,000 | ¥0.20121 | ¥10,060.50 |
125,000 | ¥0.18770 | ¥23,462.50 |