SR0805FR-7W4R7L | ||
---|---|---|
DigiKey Part Number | YAG5871TR-ND - Tape & Reel (TR) YAG5871CT-ND - Cut Tape (CT) YAG5871DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0805FR-7W4R7L | |
Description | RES 4.7 OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0805FR-7W4R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.25800 | ¥22.58 |
50 | ¥1.55000 | ¥77.50 |
100 | ¥1.33400 | ¥133.40 |
500 | ¥0.97904 | ¥489.52 |
1,000 | ¥0.86732 | ¥867.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67842 | ¥3,392.10 |
10,000 | ¥0.62060 | ¥6,206.00 |
25,000 | ¥0.55508 | ¥13,877.00 |
35,000 | ¥0.54351 | ¥19,022.85 |
50,000 | ¥0.51653 | ¥25,826.50 |
125,000 | ¥0.48184 | ¥60,230.00 |