SR0805FR-4749R9L | ||
---|---|---|
DigiKey Part Number | YAG5853TR-ND - Tape & Reel (TR) YAG5853CT-ND - Cut Tape (CT) YAG5853DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0805FR-4749R9L | |
Description | RES 49.9 OHM 1% 1/2W 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0805FR-4749R9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥3.80900 | ¥38.09 |
50 | ¥2.73380 | ¥136.69 |
100 | ¥2.39710 | ¥239.71 |
500 | ¥1.83758 | ¥918.79 |
1,000 | ¥1.66034 | ¥1,660.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.35254 | ¥6,762.70 |
10,000 | ¥1.25927 | ¥12,592.70 |
25,000 | ¥1.16598 | ¥29,149.50 |