SR0603JR-7T1KL | ||
---|---|---|
DigiKey Part Number | YAG6166TR-ND - Tape & Reel (TR) YAG6166CT-ND - Cut Tape (CT) YAG6166DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0603JR-7T1KL | |
Description | RES 1K OHM 5% 1/4W 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0603JR-7T1KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.03400 | ¥10.34 |
50 | ¥0.70760 | ¥35.38 |
100 | ¥0.61000 | ¥61.00 |
500 | ¥0.44758 | ¥223.79 |
1,000 | ¥0.39643 | ¥396.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31010 | ¥1,550.50 |
10,000 | ¥0.28367 | ¥2,836.70 |
25,000 | ¥0.25372 | ¥6,343.00 |
35,000 | ¥0.24843 | ¥8,695.05 |
50,000 | ¥0.23610 | ¥11,805.00 |
125,000 | ¥0.22024 | ¥27,530.00 |