SR0603JR-071KL | ||
---|---|---|
DigiKey Part Number | 13-SR0603JR-071KLTR-ND - Tape & Reel (TR) 13-SR0603JR-071KLCT-ND - Cut Tape (CT) 13-SR0603JR-071KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0603JR-071KL | |
Description | RES 1K OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0603JR-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.42850 | ¥42.85 |
500 | ¥0.30720 | ¥153.60 |
1,000 | ¥0.27042 | ¥270.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20729 | ¥1,036.45 |
10,000 | ¥0.18729 | ¥1,872.90 |
25,000 | ¥0.16519 | ¥4,129.75 |
35,000 | ¥0.16204 | ¥5,671.40 |
50,000 | ¥0.15257 | ¥7,628.50 |
125,000 | ¥0.14204 | ¥17,755.00 |