SR0402FR-7T10RL | ||
---|---|---|
DigiKey Part Number | YAG5816TR-ND - Tape & Reel (TR) YAG5816CT-ND - Cut Tape (CT) YAG5816DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR0402FR-7T10RL | |
Description | RES 10 OHM 1% 1/5W 0402 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SR0402FR-7T10RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥1.76000 | ¥88.00 |
100 | ¥1.54340 | ¥154.34 |
500 | ¥1.18330 | ¥591.65 |
1,000 | ¥1.06910 | ¥1,069.10 |
5,000 | ¥0.87091 | ¥4,354.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81085 | ¥8,108.50 |
20,000 | ¥0.75680 | ¥15,136.00 |
30,000 | ¥0.75079 | ¥22,523.70 |