SQP500JB-51R | ||
---|---|---|
DigiKey Part Number | 51W-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SQP500JB-51R | |
Description | RES 51 OHM 5% 5W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement | |
Datasheet | Datasheet | |
EDA/CAD Models | SQP500JB-51R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Cement | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.15240 | ¥78.81 |
40 | ¥2.73975 | ¥109.59 |
80 | ¥2.14675 | ¥171.74 |
230 | ¥1.96417 | ¥451.76 |
900 | ¥1.41602 | ¥1,274.42 |
1,800 | ¥1.26802 | ¥2,282.44 |
5,400 | ¥1.20132 | ¥6,487.13 |