SMD2920B500TF | ||
---|---|---|
DigiKey Part Number | 13-SMD2920B500TFTR-ND - Tape & Reel (TR) 13-SMD2920B500TFCT-ND - Cut Tape (CT) 13-SMD2920B500TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD2920B500TF | |
Description | POLYMERIC PTC RESETTABLE FUSE SU | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 12V 5 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 31 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
5 | ¥5.41400 | ¥27.07 |
10 | ¥5.24400 | ¥52.44 |
50 | ¥4.41120 | ¥220.56 |
100 | ¥3.66250 | ¥366.25 |
250 | ¥3.32964 | ¥832.41 |
500 | ¥2.83016 | ¥1,415.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.49724 | ¥2,497.24 |
2,000 | ¥2.33075 | ¥4,661.50 |
3,000 | ¥2.28912 | ¥6,867.36 |
5,000 | ¥2.24749 | ¥11,237.45 |
10,000 | ¥2.16425 | ¥21,642.50 |