RT0805BRD077R5L | ||
---|---|---|
DigiKey Part Number | YAG4944TR-ND - Tape & Reel (TR) YAG4944CT-ND - Cut Tape (CT) YAG4944DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT0805BRD077R5L | |
Description | RES SMD 7.5 OHM 0.1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RT0805BRD077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.14300 | ¥21.43 |
50 | ¥1.65180 | ¥82.59 |
100 | ¥1.46700 | ¥146.70 |
500 | ¥1.09792 | ¥548.96 |
1,000 | ¥0.96386 | ¥963.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81657 | ¥4,082.85 |