
RT0805BRD071ML | |
|---|---|
DigiKey Part Number | YAG1821TR-ND - Tape & Reel (TR) YAG1821CT-ND - Cut Tape (CT) YAG1821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071ML |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BY-1004ELF | Bourns Inc. | 38,136 | CRT0805-BY-1004ELFCT-ND | ¥2.23000 | Direct |
| RG2012P-105-B-T5 | Susumu | 136,038 | 408-RG2012P-105-B-T5CT-ND | ¥0.83000 | Direct |
| RNCF0805BTE1M00 | Stackpole Electronics Inc | 2,551 | 738-RNCF0805BTE1M00CT-ND | ¥1.08000 | Direct |
| RP73F2A1M0BTDF | TE Connectivity Passive Product | 500 | 1712-RP73F2A1M0BTDFCT-ND | ¥2.40000 | Direct |
| TNPW08051M00BEEA | Vishay Dale | 37,404 | 541-2059-1-ND | ¥3.39000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.66200 | ¥6.62 |
| 25 | ¥0.61520 | ¥15.38 |
| 50 | ¥0.58220 | ¥29.11 |
| 100 | ¥0.55000 | ¥55.00 |
| 250 | ¥0.51044 | ¥127.61 |
| 500 | ¥0.48314 | ¥241.57 |
| 1,000 | ¥0.45808 | ¥458.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.38919 | ¥1,945.95 |
| 10,000 | ¥0.37239 | ¥3,723.90 |
| 15,000 | ¥0.36346 | ¥5,451.90 |
| 25,000 | ¥0.35309 | ¥8,827.25 |
| 35,000 | ¥0.34677 | ¥12,136.95 |
| 50,000 | ¥0.34050 | ¥17,025.00 |

