1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE1M00

DigiKey Part Number
738-RNCF0805BTE1M00TR-ND - Tape & Reel (TR)
738-RNCF0805BTE1M00CT-ND - Cut Tape (CT)
738-RNCF0805BTE1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE1M00
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B1M0E1TE Connectivity Passive Product54,642A103172CT-ND¥1.98000Direct
RG2012P-105-B-T5Susumu136,038408-RG2012P-105-B-T5CT-ND¥0.83000Upgrade
RP73D2A1M0BTDFTE Connectivity Passive Product3251712-RP73D2A1M0BTDFCT-ND¥4.55000Upgrade
RP73F2A1M0BTDFTE Connectivity Passive Product5001712-RP73F2A1M0BTDFCT-ND¥2.40000Upgrade
RT0805BRD071MLYAGEO3,025YAG1821CT-ND¥0.83000Upgrade
In-Stock: 2,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.86800¥8.68
25¥0.80720¥20.18
50¥0.76240¥38.12
100¥0.72030¥72.03
250¥0.66856¥167.14
500¥0.63316¥316.58
1,000¥0.60065¥600.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.53700¥2,685.00
10,000¥0.51436¥5,143.60
15,000¥0.50233¥7,534.95
25,000¥0.48839¥12,209.75
35,000¥0.47990¥16,796.50
50,000¥0.47148¥23,574.00
Manufacturers Standard Package