1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
RG Series

RG2012P-105-B-T5

DigiKey Part Number
408-RG2012P-105-B-T5TR-ND - Tape & Reel (TR)
408-RG2012P-105-B-T5CT-ND - Cut Tape (CT)
408-RG2012P-105-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-105-B-T5
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-105-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73F2A1M0BTDFTE Connectivity Passive Product5001712-RP73F2A1M0BTDFCT-ND¥2.40000Direct
TNPW08051M00BEEAVishay Dale37,404541-2059-1-ND¥3.39000Direct
TNPW08051M00BEENVishay Dale5,922541-3757-1-ND¥7.28000Direct
RP73D2A1M0BTDFTE Connectivity Passive Product3251712-RP73D2A1M0BTDFCT-ND¥4.55000Upgrade
In-Stock: 136,038
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.67000¥6.70
25¥0.61840¥15.46
50¥0.58380¥29.19
100¥0.55160¥55.16
250¥0.51208¥128.02
500¥0.48446¥242.23
1,000¥0.45932¥459.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.44494¥2,224.70
10,000¥0.42573¥4,257.30
15,000¥0.41552¥6,232.80
25,000¥0.40368¥10,092.00
35,000¥0.39646¥13,876.10
50,000¥0.38929¥19,464.50
Manufacturers Standard Package