1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071ML

DigiKey Part Number
YAG1821TR-ND - Tape & Reel (TR)
YAG1821CT-ND - Cut Tape (CT)
YAG1821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071ML
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BY-1004ELFBourns Inc.38,136CRT0805-BY-1004ELFCT-ND¥2.23000Direct
RG2012P-105-B-T5Susumu136,013408-RG2012P-105-B-T5CT-ND¥0.83000Direct
RNCF0805BTE1M00Stackpole Electronics Inc2,551738-RNCF0805BTE1M00CT-ND¥1.08000Direct
RP73F2A1M0BTDFTE Connectivity Passive Product5001712-RP73F2A1M0BTDFCT-ND¥2.40000Direct
TNPW08051M00BEEAVishay Dale37,404541-2059-1-ND¥3.39000Direct
In-Stock: 3,025
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.66200¥6.62
25¥0.61520¥15.38
50¥0.58220¥29.11
100¥0.55000¥55.00
250¥0.51044¥127.61
500¥0.48314¥241.57
1,000¥0.45808¥458.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.38919¥1,945.95
10,000¥0.37239¥3,723.90
15,000¥0.36346¥5,451.90
25,000¥0.35309¥8,827.25
35,000¥0.34677¥12,136.95
50,000¥0.34050¥17,025.00
Manufacturers Standard Package