RSF100JB-73-1R8 | ||
---|---|---|
DigiKey Part Number | 1.8W-1-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF100JB-73-1R8 | |
Description | RES 1.8 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF100JB-73-1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.34640 | ¥33.66 |
50 | ¥0.97520 | ¥48.76 |
100 | ¥0.68630 | ¥68.63 |
250 | ¥0.55496 | ¥138.74 |
500 | ¥0.43722 | ¥218.61 |
2,000 | ¥0.29603 | ¥592.06 |