RL1206FR-070R15L | |
---|---|
DigiKey Part Number | 311-.15LWTR-ND - Tape & Reel (TR) 311-.15LWCT-ND - Cut Tape (CT) 311-.15LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R15L |
Description | RES 0.15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.86040 | ¥86.04 |
500 | ¥0.63184 | ¥315.92 |
1,000 | ¥0.55975 | ¥559.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43782 | ¥2,189.10 |
10,000 | ¥0.40050 | ¥4,005.00 |
25,000 | ¥0.35821 | ¥8,955.25 |
35,000 | ¥0.35075 | ¥12,276.25 |
50,000 | ¥0.33334 | ¥16,667.00 |
125,000 | ¥0.31095 | ¥38,868.75 |