RC1210FR-077R5L | ||
---|---|---|
DigiKey Part Number | 13-RC1210FR-077R5LTR-ND - Tape & Reel (TR) 13-RC1210FR-077R5LCT-ND - Cut Tape (CT) 13-RC1210FR-077R5LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1210FR-077R5L | |
Description | RES 7.5 OHM 1% 1/2W 1210 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1210FR-077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.96900 | ¥9.69 |
50 | ¥0.66500 | ¥33.25 |
100 | ¥0.57220 | ¥57.22 |
500 | ¥0.42000 | ¥210.00 |
1,000 | ¥0.37197 | ¥371.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29099 | ¥1,454.95 |
10,000 | ¥0.26618 | ¥2,661.80 |
25,000 | ¥0.23808 | ¥5,952.00 |
35,000 | ¥0.23312 | ¥8,159.20 |
50,000 | ¥0.22154 | ¥11,077.00 |
125,000 | ¥0.20666 | ¥25,832.50 |