RC1206JR-0762RL | ||
---|---|---|
DigiKey Part Number | 311-62ERTR-ND - Tape & Reel (TR) 311-62ERCT-ND - Cut Tape (CT) 311-62ERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1206JR-0762RL | |
Description | RES 62 OHM 5% 1/4W 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 62 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1206JR-0762RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.18560 | ¥9.28 |
100 | ¥0.15520 | ¥15.52 |
500 | ¥0.10754 | ¥53.77 |
1,000 | ¥0.09301 | ¥93.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06863 | ¥343.15 |
10,000 | ¥0.06097 | ¥609.70 |
25,000 | ¥0.05303 | ¥1,325.75 |
35,000 | ¥0.05161 | ¥1,806.35 |
50,000 | ¥0.04821 | ¥2,410.50 |
125,000 | ¥0.04395 | ¥5,493.75 |