RC1206JR-0727RL | |
---|---|
DigiKey Part Number | 311-27ERTR-ND - Tape & Reel (TR) 311-27ERCT-ND - Cut Tape (CT) 311-27ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0727RL |
Description | RES 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0727RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
50 | ¥0.18720 | ¥9.36 |
100 | ¥0.15680 | ¥15.68 |
500 | ¥0.10870 | ¥54.35 |
1,000 | ¥0.09408 | ¥94.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04880 | ¥244.00 |
10,000 | ¥0.04336 | ¥433.60 |
25,000 | ¥0.03771 | ¥942.75 |
35,000 | ¥0.03671 | ¥1,284.85 |
50,000 | ¥0.03551 | ¥1,775.50 |