RC1206FR-073R16L | ||
---|---|---|
DigiKey Part Number | 311-3.16FRTR-ND - Tape & Reel (TR) 311-3.16FRCT-ND - Cut Tape (CT) 311-3.16FRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1206FR-073R16L | |
Description | RES 3.16 OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.16 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1206FR-073R16L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.52500 | ¥5.25 |
50 | ¥0.34980 | ¥17.49 |
100 | ¥0.29880 | ¥29.88 |
500 | ¥0.21442 | ¥107.21 |
1,000 | ¥0.18881 | ¥188.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14471 | ¥723.55 |
10,000 | ¥0.13077 | ¥1,307.70 |
25,000 | ¥0.11533 | ¥2,883.25 |
35,000 | ¥0.11313 | ¥3,959.55 |
50,000 | ¥0.10652 | ¥5,326.00 |
125,000 | ¥0.09917 | ¥12,396.25 |