RC0805FR-072M4L | ||
---|---|---|
DigiKey Part Number | 13-RC0805FR-072M4LTR-ND - Tape & Reel (TR) 13-RC0805FR-072M4LCT-ND - Cut Tape (CT) 13-RC0805FR-072M4LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0805FR-072M4L | |
Description | RES 2.4M OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0805FR-072M4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.13140 | ¥6.57 |
100 | ¥0.10920 | ¥10.92 |
500 | ¥0.07486 | ¥37.43 |
1,000 | ¥0.06461 | ¥64.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04737 | ¥236.85 |
10,000 | ¥0.04197 | ¥419.70 |
25,000 | ¥0.03622 | ¥905.50 |
35,000 | ¥0.03529 | ¥1,235.15 |
50,000 | ¥0.03287 | ¥1,643.50 |
125,000 | ¥0.02990 | ¥3,737.50 |