RC0603JR-07130RL | ||
---|---|---|
DigiKey Part Number | 311-130GRTR-ND - Tape & Reel (TR) 311-130GRCT-ND - Cut Tape (CT) 311-130GRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603JR-07130RL | |
Description | RES 130 OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603JR-07130RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07720 | ¥3.86 |
100 | ¥0.06320 | ¥6.32 |
500 | ¥0.04236 | ¥21.18 |
1,000 | ¥0.03620 | ¥36.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.01827 | ¥91.35 |
10,000 | ¥0.01603 | ¥160.30 |
25,000 | ¥0.01372 | ¥343.00 |
35,000 | ¥0.01329 | ¥465.15 |
50,000 | ¥0.01229 | ¥614.50 |
125,000 | ¥0.01110 | ¥1,387.50 |