


RC0603FR-0710RL | |
|---|---|
DigiKey Part Number | 311-10.0HRTR-ND - Tape & Reel (TR) 311-10.0HRCT-ND - Cut Tape (CT) 311-10.0HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0710RL |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-0710RL | YAGEO | 2,709 | 13-AR0603FR-0710RLCT-ND | ¥2.81000 | Direct |
| AF0603FR-0710RL | YAGEO | 68,889 | 13-AF0603FR-0710RLCT-ND | ¥0.91000 | Similar |
| CRG0603F10R | TE Connectivity Passive Product | 14,757 | 1712-CRG0603F10RCT-ND | ¥0.83000 | Direct |
| RCG060310R0FKEA | Vishay Dale | 1,693 | 541-1777-1-ND | ¥1.16000 | Upgrade |
| CR0603-FX-10R0ELF | Bourns Inc. | 174,116 | CR0603-FX-10R0ELFCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.22840 | ¥5.71 |
| 50 | ¥0.18700 | ¥9.35 |
| 100 | ¥0.15460 | ¥15.46 |
| 250 | ¥0.12208 | ¥30.52 |
| 500 | ¥0.10338 | ¥51.69 |
| 1,000 | ¥0.08890 | ¥88.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06588 | ¥329.40 |
| 10,000 | ¥0.05923 | ¥592.30 |
| 15,000 | ¥0.05600 | ¥840.00 |
| 25,000 | ¥0.05250 | ¥1,312.50 |
| 35,000 | ¥0.05050 | ¥1,767.50 |
| 50,000 | ¥0.04861 | ¥2,430.50 |


