10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0710RL

DigiKey Part Number
13-AF0603FR-0710RLTR-ND - Tape & Reel (TR)
13-AF0603FR-0710RLCT-ND - Cut Tape (CT)
13-AF0603FR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0710RL
Description
RES SMD 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.43000¥4.30
25¥0.33080¥8.27
50¥0.27300¥13.65
100¥0.22830¥22.83
250¥0.18360¥45.90
500¥0.15828¥79.14
1,000¥0.13819¥138.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.10038¥501.90
10,000¥0.09167¥916.70
15,000¥0.08743¥1,311.45
25,000¥0.08285¥2,071.25
35,000¥0.08022¥2,807.70
50,000¥0.07774¥3,887.00
Manufacturers Standard Package