RC0201FR-131K5L | ||
---|---|---|
DigiKey Part Number | 13-RC0201FR-131K5LTR-ND - Tape & Reel (TR) 13-RC0201FR-131K5LCT-ND - Cut Tape (CT) 13-RC0201FR-131K5LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0201FR-131K5L | |
Description | RES 1.5K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.14120 | ¥7.06 |
100 | ¥0.11740 | ¥11.74 |
500 | ¥0.08110 | ¥40.55 |
1,000 | ¥0.07011 | ¥70.11 |
5,000 | ¥0.05162 | ¥258.10 |
10,000 | ¥0.04578 | ¥457.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.03600 | ¥1,800.00 |
100,000 | ¥0.03288 | ¥3,288.00 |