RC0100JR-0710KL | |
---|---|
DigiKey Part Number | 311-10KDHTR-ND - Tape & Reel (TR) 311-10KDHCT-ND - Cut Tape (CT) 311-10KDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0710KL |
Description | RES 10K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.60700 | ¥6.07 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.34560 | ¥34.56 |
500 | ¥0.24808 | ¥124.04 |
1,000 | ¥0.21845 | ¥218.45 |
5,000 | ¥0.16742 | ¥837.10 |
10,000 | ¥0.15127 | ¥1,512.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.13768 | ¥2,753.60 |
40,000 | ¥0.13088 | ¥5,235.20 |
60,000 | ¥0.12323 | ¥7,393.80 |
100,000 | ¥0.11473 | ¥11,473.00 |