RC0075FR-07100RL | ||
---|---|---|
DigiKey Part Number | 13-RC0075FR-07100RLTR-ND - Tape & Reel (TR) 13-RC0075FR-07100RLCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RC0075FR-07100RL | |
Description | RES 100 OHM 1% 0.02W 0075 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.08680 | ¥104.34 |
100 | ¥1.79700 | ¥179.70 |
500 | ¥1.31908 | ¥659.54 |
1,000 | ¥1.16844 | ¥1,168.44 |
5,000 | ¥0.91396 | ¥4,569.80 |
10,000 | ¥0.83607 | ¥8,360.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.76856 | ¥15,371.20 |
40,000 | ¥0.73220 | ¥29,288.00 |
60,000 | ¥0.69585 | ¥41,751.00 |
100,000 | ¥0.64912 | ¥64,912.00 |