PS0612FKM070R01L | |
---|---|
DigiKey Part Number | 13-PS0612FKM070R01LTR-ND - Tape & Reel (TR) 13-PS0612FKM070R01LCT-ND - Cut Tape (CT) 13-PS0612FKM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKM070R01L |
Description | RES 0.01 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥1.94560 | ¥97.28 |
100 | ¥1.45630 | ¥145.63 |
250 | ¥1.29708 | ¥324.27 |
500 | ¥1.06114 | ¥530.57 |
1,000 | ¥0.82537 | ¥825.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79586 | ¥3,183.44 |
8,000 | ¥0.78407 | ¥6,272.56 |
12,000 | ¥0.75164 | ¥9,019.68 |
28,000 | ¥0.73690 | ¥20,633.20 |
100,000 | ¥0.72961 | ¥72,961.00 |