PS0612FKM070R002L | |
---|---|
DigiKey Part Number | 13-PS0612FKM070R002LTR-ND - Tape & Reel (TR) 13-PS0612FKM070R002LCT-ND - Cut Tape (CT) 13-PS0612FKM070R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKM070R002L |
Description | CHIP RESISTOR CURRENT SENSOR - L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.69280 | ¥67.32 |
50 | ¥2.27900 | ¥113.95 |
100 | ¥1.70590 | ¥170.59 |
250 | ¥1.51904 | ¥379.76 |
500 | ¥1.24290 | ¥621.45 |
1,000 | ¥0.96673 | ¥966.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93219 | ¥3,728.76 |
8,000 | ¥0.91838 | ¥7,347.04 |
12,000 | ¥0.88041 | ¥10,564.92 |
28,000 | ¥0.86314 | ¥24,167.92 |