PS0306FRF7W0R025L | |
---|---|
DigiKey Part Number | YAG6114TR-ND - Tape & Reel (TR) YAG6114CT-ND - Cut Tape (CT) YAG6114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRF7W0R025L |
Description | RES 0.025 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PS0306FRF7W0R025L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.15500 | ¥51.55 |
25 | ¥4.78120 | ¥119.53 |
50 | ¥4.36740 | ¥218.37 |
100 | ¥3.59320 | ¥359.32 |
250 | ¥3.29656 | ¥824.14 |
500 | ¥2.73618 | ¥1,368.09 |
1,000 | ¥2.22523 | ¥2,225.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.12305 | ¥10,615.25 |
10,000 | ¥2.06042 | ¥20,604.20 |
25,000 | ¥2.04002 | ¥51,000.50 |