PS0306FRF7W0R005L | |
---|---|
DigiKey Part Number | YAG5809TR-ND - Tape & Reel (TR) YAG5809CT-ND - Cut Tape (CT) YAG5809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRF7W0R005L |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PS0306FRF7W0R005L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.02600 | ¥60.26 |
25 | ¥5.84160 | ¥146.04 |
50 | ¥5.32960 | ¥266.48 |
100 | ¥4.36660 | ¥436.66 |
250 | ¥3.89484 | ¥973.71 |
500 | ¥3.60900 | ¥1,804.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.60893 | ¥18,044.65 |