PS0306FRF7T0R002L | ||
---|---|---|
DigiKey Part Number | 13-PS0306FRF7T0R002LTR-ND - Tape & Reel (TR) 13-PS0306FRF7T0R002LCT-ND - Cut Tape (CT) 13-PS0306FRF7T0R002LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS0306FRF7T0R002L | |
Description | RES 0.002 OHM 1% 1/2W 0306 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.03400 | ¥75.85 |
50 | ¥2.56620 | ¥128.31 |
100 | ¥1.92100 | ¥192.10 |
250 | ¥1.71084 | ¥427.71 |
500 | ¥1.39986 | ¥699.93 |
1,000 | ¥1.08872 | ¥1,088.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03428 | ¥5,171.40 |
10,000 | ¥0.99151 | ¥9,915.10 |
25,000 | ¥0.97207 | ¥24,301.75 |
50,000 | ¥0.96274 | ¥48,137.00 |