PE2512FKE7W0R009L | ||
---|---|---|
DigiKey Part Number | YAG2163TR-ND - Tape & Reel (TR) YAG2163CT-ND - Cut Tape (CT) YAG2163DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE2512FKE7W0R009L | |
Description | RES 0.009 OHM 1% 2W 2512 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PE2512FKE7W0R009L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.65160 | ¥91.29 |
50 | ¥3.17380 | ¥158.69 |
100 | ¥2.48660 | ¥248.66 |
250 | ¥2.27464 | ¥568.66 |
500 | ¥1.85154 | ¥925.77 |
1,000 | ¥1.46849 | ¥1,468.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41771 | ¥5,670.84 |
8,000 | ¥1.39126 | ¥11,130.08 |
12,000 | ¥1.33624 | ¥16,034.88 |
28,000 | ¥1.30979 | ¥36,674.12 |