P4SMA13CA/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA13CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA13CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA13CA/TR13 |
Description | P4SMA, DO214AC, 11.1V, 18.2V, RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07950 | ¥107.95 |
500 | ¥0.88054 | ¥440.27 |
1,000 | ¥0.65338 | ¥653.38 |
2,000 | ¥0.54966 | ¥1,099.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52551 | ¥2,627.55 |
10,000 | ¥0.45450 | ¥4,545.00 |
25,000 | ¥0.44598 | ¥11,149.50 |
50,000 | ¥0.36928 | ¥18,464.00 |
125,000 | ¥0.36360 | ¥45,450.00 |