P3100SC | |
---|---|
DigiKey Part Number | 13-P3100SCTR-ND - Tape & Reel (TR) 13-P3100SCCT-ND - Cut Tape (CT) 13-P3100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SC |
Description | TSS DO214AA,275V 150MA, CO 65PF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥4.35120 | ¥435.12 |
500 | ¥3.63582 | ¥1,817.91 |
1,000 | ¥3.09430 | ¥3,094.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75586 | ¥8,267.58 |
6,000 | ¥2.61081 | ¥15,664.86 |
9,000 | ¥2.41743 | ¥21,756.87 |
30,000 | ¥2.39349 | ¥71,804.70 |