P3100SB | ||
---|---|---|
DigiKey Part Number | YAG6749TR-ND - Tape & Reel (TR) YAG6749CT-ND - Cut Tape (CT) YAG6749DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P3100SB | |
Description | TSS DO214AA/SMB, 275V 80A, REEL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.05310 | ¥305.31 |
500 | ¥2.38400 | ¥1,192.00 |
1,000 | ¥1.93773 | ¥1,937.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45346 | ¥4,360.38 |