MFR-50FRE52-22K | |
---|---|
DigiKey Part Number | 13-MFR-50FRE52-22KTR-ND - Tape & Reel (TR) 13-MFR-50FRE52-22KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRE52-22K |
Description | RES 22K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-50FRE52-22K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.15800 | ¥11.58 |
25 | ¥0.88680 | ¥22.17 |
50 | ¥0.64360 | ¥32.18 |
100 | ¥0.45320 | ¥45.32 |
250 | ¥0.36648 | ¥91.62 |
500 | ¥0.28866 | ¥144.33 |
1,000 | ¥0.19983 | ¥199.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.18321 | ¥458.03 |
5,000 | ¥0.16655 | ¥832.75 |
12,500 | ¥0.15544 | ¥1,943.00 |
25,000 | ¥0.14767 | ¥3,691.75 |
62,500 | ¥0.14467 | ¥9,041.88 |
125,000 | ¥0.14156 | ¥17,695.00 |