MFR-25FTE52-7K5 | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-7K5CT-ND - Cut Tape (CT) 13-MFR-25FTE52-7K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-7K5 |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-7K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
25 | ¥0.43360 | ¥10.84 |
50 | ¥0.33820 | ¥16.91 |
100 | ¥0.22910 | ¥22.91 |
250 | ¥0.18816 | ¥47.04 |
500 | ¥0.14958 | ¥74.79 |
1,000 | ¥0.10615 | ¥106.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08203 | ¥410.15 |
10,000 | ¥0.07359 | ¥735.90 |
25,000 | ¥0.06756 | ¥1,689.00 |
50,000 | ¥0.06346 | ¥3,173.00 |
125,000 | ¥0.06201 | ¥7,751.25 |