MFR-25FRF52-1K21 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-1K21TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1K21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1K21 |
Description | RES 1.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-1K21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.45960 | ¥11.49 |
50 | ¥0.35800 | ¥17.90 |
100 | ¥0.24300 | ¥24.30 |
250 | ¥0.19932 | ¥49.83 |
500 | ¥0.15828 | ¥79.14 |
1,000 | ¥0.11239 | ¥112.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08683 | ¥434.15 |
10,000 | ¥0.07790 | ¥779.00 |
25,000 | ¥0.07151 | ¥1,787.75 |
50,000 | ¥0.06717 | ¥3,358.50 |
125,000 | ¥0.06564 | ¥8,205.00 |