MFR-25FBF52-1M18 | ||
---|---|---|
DigiKey Part Number | 13-MFR-25FBF52-1M18-ND | |
Manufacturer | ||
Manufacturer Product Number | MFR-25FBF52-1M18 | |
Description | RES 1.18M OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.77160 | ¥19.29 |
50 | ¥0.55820 | ¥27.91 |
100 | ¥0.39240 | ¥39.24 |
250 | ¥0.31752 | ¥79.38 |
500 | ¥0.25022 | ¥125.11 |
1,000 | ¥0.17330 | ¥173.30 |
5,000 | ¥0.14440 | ¥722.00 |