MF0207FTE52-1K47 | ||
---|---|---|
DigiKey Part Number | 13-MF0207FTE52-1K47CT-ND - Cut Tape (CT) 13-MF0207FTE52-1K47TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MF0207FTE52-1K47 | |
Description | RES 1.47K OHM 1% 0.6W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.47 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.63360 | ¥15.84 |
50 | ¥0.49260 | ¥24.63 |
100 | ¥0.33490 | ¥33.49 |
250 | ¥0.27484 | ¥68.71 |
500 | ¥0.21854 | ¥109.27 |
1,000 | ¥0.15507 | ¥155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.11981 | ¥599.05 |
10,000 | ¥0.10748 | ¥1,074.80 |
25,000 | ¥0.09867 | ¥2,466.75 |
50,000 | ¥0.09268 | ¥4,634.00 |
125,000 | ¥0.09056 | ¥11,320.00 |