MF0207FRE52-470R | ||
---|---|---|
DigiKey Part Number | 13-MF0207FRE52-470RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-470RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MF0207FRE52-470R | |
Description | RES 470 OHM 1% 0.6W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MF0207FRE52-470R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69800 | ¥6.98 |
25 | ¥0.50880 | ¥12.72 |
50 | ¥0.39560 | ¥19.78 |
100 | ¥0.26840 | ¥26.84 |
250 | ¥0.22032 | ¥55.08 |
500 | ¥0.17502 | ¥87.51 |
1,000 | ¥0.12421 | ¥124.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09598 | ¥479.90 |
10,000 | ¥0.08611 | ¥861.10 |
25,000 | ¥0.07905 | ¥1,976.25 |
50,000 | ¥0.07425 | ¥3,712.50 |
125,000 | ¥0.07256 | ¥9,070.00 |