MCF25SJR-220K | |
---|---|
DigiKey Part Number | 13-MCF25SJR-220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF25SJR-220K |
Description | RES SMD 220K OHM 5% 1/4W MELF |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF25SJR-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |