MCF25SJR-1K | |
---|---|
DigiKey Part Number | 13-MCF25SJR-1KTR-ND - Tape & Reel (TR) 13-MCF25SJR-1KCT-ND - Cut Tape (CT) 13-MCF25SJR-1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF25SJR-1K |
Description | RES SMD 1K OHM 5% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF25SJR-1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.90960 | ¥22.74 |
50 | ¥0.65840 | ¥32.92 |
100 | ¥0.46300 | ¥46.30 |
250 | ¥0.37468 | ¥93.67 |
500 | ¥0.29504 | ¥147.52 |
1,000 | ¥0.20433 | ¥204.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18728 | ¥561.84 |
6,000 | ¥0.17026 | ¥1,021.56 |
15,000 | ¥0.15891 | ¥2,383.65 |
30,000 | ¥0.15097 | ¥4,529.10 |
75,000 | ¥0.14790 | ¥11,092.50 |
150,000 | ¥0.14472 | ¥21,708.00 |