MCF-25JR-10R | |
---|---|
DigiKey Part Number | 13-MCF-25JR-10RTR-ND - Tape & Reel (TR) 13-MCF-25JR-10RCT-ND - Cut Tape (CT) 13-MCF-25JR-10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF-25JR-10R |
Description | RES SMD 10 OHM 5% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF-25JR-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.21160 | ¥30.29 |
50 | ¥0.88000 | ¥44.00 |
100 | ¥0.61900 | ¥61.90 |
250 | ¥0.50044 | ¥125.11 |
500 | ¥0.39422 | ¥197.11 |
1,000 | ¥0.27296 | ¥272.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.25022 | ¥500.44 |
6,000 | ¥0.22748 | ¥1,364.88 |
10,000 | ¥0.21231 | ¥2,123.10 |
50,000 | ¥0.19760 | ¥9,880.00 |
100,000 | ¥0.19335 | ¥19,335.00 |